0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE2K20

Digi-Key Part Number
RNCF0402DTE2K20TR-ND - Tape & Reel (TR)
RNCF0402DTE2K20CT-ND - Cut Tape (CT)
RNCF0402DTE2K20DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF0402DTE2K20
Supplier
Description
RES 2.2K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
2.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.2 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.11000€0.11
10€0.09700€0.97
100€0.03730€3.73
1,000€0.01642€16.42
2,500€0.01418€35.45
5,000€0.01269€63.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000€0.01138€113.80
Additional Resources
AttributeDescription
Other Names
RNCF0402DTE2K20TR
-RNCF0402DTE2K20CT
-RNCF0402DTE2K20TR
RNCF0402DTE2K20DKR
RNCF0402DTE2K20-ND
-RNCF0402DTE2K20DKR
RNCF0402DTE2K20CT
Standard Package10,000