
RAA2109252GLG#HG0 | |
|---|---|
DigiKey Part Number | 20-RAA2109252GLG#HG0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA2109252GLG#HG0 |
Description | DC DC CONVERTER 0.6-5V 0.6-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 25A, 25A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A, 25A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | 58-PowerBQFN Module | |
Size / Dimension | 0.71" L x 0.91" W x 0.30" H (18.0mm x 23.0mm x 7.5mm) | |
Supplier Device Package | 58-HDA Module (18x23) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |