
RAA2106104GLG#AD0 | |
|---|---|
DigiKey Part Number | 20-RAA2106104GLG#AD0-ND |
Manufacturer | |
Manufacturer Product Number | RAA2106104GLG#AD0 |
Description | DC DC CONVERTER 0.6-42V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 42V 15A 7V - 54V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 54V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.6% | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module | |
Size / Dimension | 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm) | |
Supplier Device Package | 22-HDA Module (19x13) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |