N-TRON Series_309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309FXE-ST-80

Digi-Key Part Number
309FXE-ST-80-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
309FXE-ST-80
Supplier
Description
NETWORK SWITCH-UNMANAGED 9 PORT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Network Switch - Unmanaged 9 Ports -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
9
Copper Ports
8
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 30VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8517.62.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€1,621.59000€1,621.59
Additional Resources
AttributeDescription
Standard Package1