0950500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0950500

Digi-Key Part Number
0950500-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
0950500
Supplier
Description
16/30 GEAR STANDARD BORE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Gear Hub Type
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
-
Package
Box
Part Status
Active
Accessory Type
Gear
For Use With/Related Products
ARCJ-2C Series
Usage
Gearmotor
Specifications
Hub Type
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in EUR
Box
QtyUnit PriceExt Price
1€72.43000€72.43
Additional Resources
AttributeDescription
Other Names950500
Standard Package1