EPXB1PB04M

DigiKey Part Number
2201-EPXB1PB04M-ND
Manufacturer
Manufacturer Product Number
EPXB1PB04M
Description
EPXB1PB04M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug - Shell Connector Arinc Crimp /////
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
Packaging
Box
Part Status
Active
Shell Style
Plug - Shell
Class
Environmental
Class Code
-
Shell Size
1
Cavity A
-
Cavity B
-
Cavity C
-
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Sealed
Shell Plating
Nickel
Termination
Crimp
Features
-
Note
-
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€138.57000€138.57
10€127.15900€1,271.59
Manufacturers Standard Package