LCP-12x12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZP-00UB00-00U5

Digi-Key Part Number
LZP-00UB00-00U5-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZP-00UB00-00U5
Supplier
Description
LED EMITTER UV VIOLET SMD
Detailed Description
Ultraviolet (UV) Emitter 393nm (390nm ~ 395nm) 22V 1A 130° 24-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
393nm (390nm ~ 395nm)
Voltage - Forward (Vf) (Typ)
22V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
130°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SMD, No Lead Exposed Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package250