LZP-00H100-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZP-00H100-0000

Digi-Key Part Number
1537-1184-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZP-00H100-0000
Supplier
Description
LED LUXIGEN RGB 660/740/520/450
Detailed Description
LED Lighting Color series Red, Green, Blue (RGB) 660nm Red, 740nm Red, 520nm Green, 450nm Blue 0505 (1313 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Obsolete
Color
Red, Green, Blue (RGB)
Wavelength
660nm Red, 740nm Red, 520nm Green, 450nm Blue
Current - Test
700mA Red, 700mA Green, 700mA Blue
Voltage - Forward (Vf) (Typ)
18.8V Red, 8.2V Red, 14.4V Green, 25.6V Blue
Lumens/Watt @ Current - Test
-
Current - Max
700mA Red, 700mA Green, 700mA Blue
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.249" (6.33mm)
Thermal Resistance of Package
0.5°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
1537-1184
1537-1184-1
1537-1184-2
1537-1184-1INACTIVE
1537-1184-6
1537-1184-6INACTIVE
1537-1184-6-ND
1537-1184-2-ND
1537-1184-1-ND
Standard Package100