cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZP-00GW00-0028

Digi-Key Part Number
LZP-00GW00-0028-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZP-00GW00-0028
Supplier
Description
LED WARM WHITE 2850K 98CRI 24SMD
Detailed Description
LED Lighting series White, Warm 2850K 3-Step MacAdam Ellipse 19.4V 4 x 700mA 110° 24-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Obsolete
Color
White, Warm
CCT (K)
2850K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
2775lm (2350lm ~ 3200lm)
Current - Test
4 x 700mA
Voltage - Forward (Vf) (Typ)
19.4V
Lumens/Watt @ Current - Test
51 lm/W
CRI (Color Rendering Index)
98
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
24-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.260" (6.60mm)
Thermal Resistance of Package
0.6°C/W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package100