cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-C0WW00-0427

Digi-Key Part Number
LZC-C0WW00-0427-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZC-C0WW00-0427
Supplier
Description
LED EMITTER WHT 2700K 2X6 MCPCB
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
1603lm (1085lm ~ 2120lm)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
42V
Lumens/Watt @ Current - Test
55 lm/W
Current - Max
1A
CRI (Color Rendering Index)
85 (Typ)
Viewing Angle
110°
Features
-
Size / Dimension
28.28mm Dia
Height
7.10mm
Light Emitting Surface (LES)
8.20mm Dia
Lens Type
Domed
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package24