cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-C0GW00-0430

Digi-Key Part Number
LZC-C0GW00-0430-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZC-C0GW00-0430
Supplier
Description
LED EMITTER WHT 2CH STAR MCPCB
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
1400lm (1085lm ~ 1696lm)
Current - Test
2 x 700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
19.4V
Lumens/Watt @ Current - Test
52 lm/W
Current - Max
-
CRI (Color Rendering Index)
95
Viewing Angle
110°
Features
-
Size / Dimension
28.30mm Dia
Height
6.90mm
Light Emitting Surface (LES)
8.20mm Dia
Lens Type
Domed
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package24