LZC-70UA00-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-70UA00-00U5

Digi-Key Part Number
1537-1155-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZC-70UA00-00U5
Supplier
Description
EMITTER VIOLET 390NM CLEAR DOME
Detailed Description
Ultraviolet (UV) Emitter 390nm 44V 1A 95° Star Array
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
390nm
Voltage - Forward (Vf) (Typ)
44V
Viewing Angle
95°
Orientation
Top View
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Star Array
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
1137-1155
1137-1155-ND
1537-1155
Standard Package20