LZC-xxUA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-70U600-00U0

Digi-Key Part Number
LZC-70U600-00U0-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZC-70U600-00U0
Supplier
Description
EMITTER UV 365NM 700MA STAR
Detailed Description
Ultraviolet (UV) Emitter 365nm 49V 700mA 95° Star Array
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm
Voltage - Forward (Vf) (Typ)
49V
Viewing Angle
95°
Orientation
Top View
Operating Temperature
100°C (TJ)
Mounting Type
Screw Mount
Package / Case
Star Array
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package24