LZC-00CW0R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-70CW0R-0065

Digi-Key Part Number
1537-1198-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZC-70CW0R-0065
Supplier
Description
LED EMITTER HIGH PWR COOL WHITE
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Cool Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
2554lm (1908lm ~ 3200lm)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
37.8V
Lumens/Watt @ Current - Test
97 lm/W
Current - Max
1A
CRI (Color Rendering Index)
70
Viewing Angle
110°
Features
-
Size / Dimension
28.30mm Dia
Height
6.90mm
Light Emitting Surface (LES)
8.20mm Dia
Lens Type
Domed
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
1537-1198
LZC-70CW0R-0065-ND
Standard Package100