LZ4-40UA00-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-40UA00-00U7

Digi-Key Part Number
1537-1052-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZ4-40UA00-00U7
Supplier
Description
EMITTER UV 405NM 1A
Detailed Description
Ultraviolet (UV) Emitter 405nm 4.1V 1A 97° Star Array
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
4.1V
Viewing Angle
97°
Orientation
Top View
Operating Temperature
125°C (TJ)
Mounting Type
Screw Mount
Package / Case
Star Array
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names1537-1052
Standard Package40