LZ4-00xW08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00CW08-0050

Digi-Key Part Number
LZ4-00CW08-0050-ND - Tape & Reel (TR)
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZ4-00CW08-0050
Supplier
Description
LED COOL WHITE 5000K 75CRI 8SMD
Detailed Description
LED Lighting series White, Cool 5000K 12.6V 700mA 90° 2828 (7070 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Cool
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
800lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
12.6V
Lumens/Watt @ Current - Test
91 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
1A
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.154" (3.90mm)
Thermal Resistance of Package
2.8°C/W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package150