
NSM3005NZTAG | |
|---|---|
DigiKey Part Number | 488-NSM3005NZTAGTR-ND - Tape & Reel (TR) 488-NSM3005NZTAGCT-ND - Cut Tape (CT) 488-NSM3005NZTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM3005NZTAG |
Description | TRANS PNP 30V 500MA 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor General Purpose PNP, N-Channel 30V PNP, 20V N-Channel Surface Mount 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 30V PNP, 20V N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43300 | €4.33 |
| 100 | €0.27970 | €27.97 |
| 500 | €0.21380 | €106.90 |
| 1,000 | €0.19252 | €192.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.16548 | €496.44 |
| 6,000 | €0.15187 | €911.22 |
| 9,000 | €0.14493 | €1,304.37 |
| 15,000 | €0.13713 | €2,056.95 |
| 21,000 | €0.13251 | €2,782.71 |
| 30,000 | €0.12870 | €3,861.00 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.84180 |