DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1117DTARK

Digi-Key Part Number
NCP1117DTARKOS-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCP1117DTARK
Supplier
Description
IC REG LINEAR POS ADJ 1A DPAK
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
18.8V
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
1A
Current - Quiescent (Iq)
10 mA
PSRR
73dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

50,000In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ONSONSNCP1117DTARK
NCP1117DTARKOS
2156-NCP1117DTARK-ONTR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCP1117DTARKGonsemi9,766NCP1117DTARKGOSCT-ND€0.56000Direct