
K3HB-XVD-L2AT23 AC100-240 | |
|---|---|
DigiKey Part Number | 236-K3HB-XVD-L2AT23AC100-240-ND |
Manufacturer | |
Manufacturer Product Number | K3HB-XVD-L2AT23 AC100-240 |
Description | PROCESS METER LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Voltage | |
Measuring Range | ±199.99VDC | |
Display Type | LCD - Dual Color Characters, Backlight | |
Number of Characters Per Row | 5, 5 | |
Display Characters - Height | 0.560" (14.20mm), 0.192" (4.90mm) | |
Output Type | Solid State | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.80mm x 45.60mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |