Pressure Sensor 0PSI ~ 10000PSI (0kPa ~ 68947.57kPa) Gauge 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT40-10000psig-1-1-10-2-ST8

DigiKey Part Number
4681-PT40-10000psig-1-1-10-2-ST8-ND
Manufacturer
Manufacturer Product Number
PT40-10000psig-1-1-10-2-ST8
Description
High Accuracy Fixed Range Pressu
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 10000PSI (0kPa ~ 68947.57kPa) Gauge 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
NOSHOK, Inc.
Output
4 ~ 20 mA
Series
Accuracy
±0.25%
Packaging
Bulk
Voltage - Supply
10V ~ 30V
Part Status
Active
Port Style
Threaded
Applications
Industrial
Termination Style
Bayonet, 4 Pin
Pressure Type
Gauge
Maximum Pressure
10000PSI (68947.57kPa)
Operating Pressure
0PSI ~ 10000PSI (0kPa ~ 68947.57kPa)
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€394.63000€394.63
Unit Price without VAT:€394.63000
Unit Price with VAT:€481.44860