
ZN-241GI | |
|---|---|
DigiKey Part Number | 583-1131-ND |
Manufacturer | |
Manufacturer Product Number | ZN-241GI |
Description | 2.4 GHZ, 802.15.4 HALF-DUPLEX RS |
Customer Reference | |
Detailed Description | RF Transceiver, 802.15.4, Modem 2.4GHz 802.15.4 Screw Terminals 250kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, 802.15.4, Modem | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Screw Terminals | |
Sensitivity | -95dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 250kbps | |
Features | 16 User Selectable Channels | |
Voltage - Supply | 6V ~ 12V | |
Base Product Number |