
1068450099 | |
|---|---|
DigiKey Part Number | WM25496-ND |
Manufacturer | |
Manufacturer Product Number | 1068450099 |
Description | INNER-LOK GC UNION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.008" (0.20mm) 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.008" (0.20mm) | |
Diameter - Outside | 0.071" (1.80mm) | |
Material | Silica, Polyimide Coated | |
Color | - | |
Length | 16.40' (5.00m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.13000 | €65.13 |
| 10 | €54.74300 | €547.43 |
| 100 | €48.77390 | €4,877.39 |
| Unit Price without VAT: | €65.13000 |
|---|---|
| Unit Price with VAT: | €79.45860 |