iPass-74547-20 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745472054

Digi-Key Part Number
0745472054-ND
Manufacturer
Manufacturer Product Number
0745472054
Description
CABLE MINISAS-LNLINK M-M 4M
Detailed Description
26 Position miniSAS 4x, LaneLink 4x Plug to Plug 13.12' (4.00m) Black Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Obsolete
Cable Connectors
miniSAS 4x, LaneLink 4x
Number of Positions
26
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Thumbscrews
Features
Key Slot 2-4-6 (miniSAS), Pull Tab
Cable Type
Round
Usage
External
Length
13.12' (4.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
1 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
074547-2054
74547-2054
745472054
0745-47-2054
745-47-2054
Standard Package10