cms-photo-not-available

0380090168

Digi-Key Part Number
0380090168-ND
Manufacturer
Molex
Manufacturer Product Number
0380090168
Supplier
Description
STRIP MARKER 9 SPCL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Connector Label, Screw In For Beau Barrier Blocks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Label, Screw In
Legend
Numbers, 80 through 88
Pitch
0.375" (9.53mm)
For Use With/Related Products
Beau Barrier Blocks
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
2,000€0.71264€1,425.28
Additional Resources
AttributeDescription
Other Names
0380-09-0168
380-09-0168
38009-0168
380090168
VF-14009-101(8088)
Standard Package1,000