16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10H842LZH-TR

Digi-Key Part Number
SY10H842LZH-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10H842LZH-TR
Description
IC CLK BUFFER 1:4 160MHZ 16SOIC
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
PECL
Output
TTL
Frequency - Max
160 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
SY10H842LZH TR
SY10H842LZH TR-ND
SY10H842LZHTR
SY10H842LZHTR-ND
Standard Package1,000