MSCSM70XM19CTYZBNMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM70XM19CTYZBNMG

DigiKey Part Number
150-MSCSM70XM19CTYZBNMG-ND
Manufacturer
Manufacturer Product Number
MSCSM70XM19CTYZBNMG
Description
MOSFET IPM 650V 110A MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 650 V 110 A Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
MOSFET
Configuration
3 Phase
Current
110 A
Voltage
650 V
Voltage - Isolation
4000Vrms
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€679.30000€679.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€679.30000
Unit Price with VAT:€828.74600