
APTLGT400A608G | |
|---|---|
DigiKey Part Number | APTLGT400A608G-ND |
Manufacturer | |
Manufacturer Product Number | APTLGT400A608G |
Description | IGBT IPM 600V 600A 6-PWRSIP MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT Half Bridge 600 V 600 A 6-PowerSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | Half Bridge | |
Current | 600 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 6-PowerSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €293.03000 | €879.09 |
| Unit Price without VAT: | €293.03000 |
|---|---|
| Unit Price with VAT: | €357.49660 |