
APTLGT300A1208G | |
|---|---|
DigiKey Part Number | APTLGT300A1208G-ND |
Manufacturer | |
Manufacturer Product Number | APTLGT300A1208G |
Description | IGBT IPM 1.2KV 440A 6-PWRSIP MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT Half Bridge 1.2 kV 440 A 6-PowerSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | Half Bridge | |
Current | 440 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 6-PowerSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €336.97333 | €1,010.92 |
| Unit Price without VAT: | €336.97333 |
|---|---|
| Unit Price with VAT: | €411.10746 |