
NPF-200V-12 | |
|---|---|
DigiKey Part Number | 1866-NPF-200V-12-ND |
Manufacturer | |
Manufacturer Product Number | NPF-200V-12 |
Description | 200W CLASS II & IP67 POWER SUPPL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | NPF-200V-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 15A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67, NEMA 410 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC | |
Standard Number | 60335-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.95000 | €45.95 |
| 5 | €43.79000 | €218.95 |
| 10 | €41.80300 | €418.03 |
| 25 | €40.59400 | €1,014.85 |
| Unit Price without VAT: | €45.95000 |
|---|---|
| Unit Price with VAT: | €56.05900 |