DO201-Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE7.0

Digi-Key Part Number
LCE7.0-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LCE7.0
Supplier
Description
TVS DIODE 7VWM 12.6VC DO201
Detailed Description
12.6V Clamp 100A Ipp Tvs Diode Through Hole DO-201
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.37V
Voltage - Clamping (Max) @ Ipp
12.6V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
DO-201
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
-LCE7.0
LCE7.0T
Standard Package1,200
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P4KE7.5ALittelfuse Inc.4,468P4KE7.5ACT-ND€0.46000Similar
SA6.5ALittelfuse Inc.3,160SA6.5ALFCT-ND€0.42000Similar
1.5KE10ALittelfuse Inc.2,0551.5KE10ALFCT-ND€0.63000Similar
P6KE6.8ALittelfuse Inc.3,407P6KE6.8ALFCT-ND€0.33000Similar
SA6.0ALittelfuse Inc.7,746SA6.0ALFCT-ND€0.42000Similar