cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA70QS10022F

Digi-Key Part Number
LA70QS10022F-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LA70QS10022F
Supplier
Description
FUSE CRTRDGE 100A 690VAC/700VDC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
100A 690 V AC 700 V DC Fuse Cartridge Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
690 V
Voltage Rating - DC
700 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.866" Dia x 2.283" L (22.00mm x 58.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€136.90000€136.90
Additional Resources
AttributeDescription
Other Names
-LA70QS10022F
LA70QS100-22F
Standard Package1