TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L601E5

Digi-Key Part Number
L601E5-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
L601E5
Supplier
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 20A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€1.28000€1.28
10€1.14100€11.41
100€0.88990€88.99
500€0.73516€367.58
1,000€0.58038€580.38
2,000€0.54753€1,095.06
Additional Resources
AttributeDescription
Other Names-L601E5
Standard Package2,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Z0109MA 5AL2STMicroelectronics3,223497-12384-1-ND€0.53000Similar
Z0107MA 2AL2STMicroelectronics37497-19262-1-ND€0.41000Similar
Z0109MA 2AL2STMicroelectronics42497-19263-1-ND€0.53000Similar
Z0107MA 5AL2STMicroelectronics371497-12734-1-ND€0.53000Similar
Z00607MA 5BL2STMicroelectronics472497-4681-1-ND€0.56000Similar