L50QS250.V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50QS050.T

Digi-Key Part Number
L50QS050.T-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
L50QS050.T
Supplier
Description
FUSE CARTRIDGE 50A 500VAC/VDC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
50A 500 V AC 500 V DC Fuse Cartridge Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
-
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CE, cURus, UR
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.000" Dia x 3.625" L (25.40mm x 92.08mm)
Melting I²t
211
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in EUR
L50QS050.T-ND
QtyUnit PriceExt Price
1€39.50000€39.50
5€37.62200€188.11
10€34.80000€348.00
50€30.09740€1,504.87
100€28.21640€2,821.64
250€26.33528€6,583.82
500€25.01854€12,509.27
Additional Resources
AttributeDescription
Other Names
-L50QS050.T
L50QS050
Standard Package1