cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLNR003.T

Digi-Key Part Number
KLNR003.T-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
KLNR003.T
Supplier
Description
FUSE CARTRIDGE 3A 250VAC/125VDC
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3A AC DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
RK1
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€21.89000€21.89
Additional Resources
AttributeDescription
Other Names
KLNR003A
KLNR 3
KLNR003
KLNR3
-KLNR003.T
KLNR3A
Standard Package1