KLKD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLKD002.HXR

Digi-Key Part Number
KLKD002.HXR-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
KLKD002.HXR
Supplier
Description
FUSE CARTRIDGE 2A 600VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2A 600 V AC 600 V DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
600 V
Voltage Rating - DC
600 V
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Melting I²t
2.379
DC Cold Resistance
0.124 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€16.51460€1,651.46
Additional Resources
AttributeDescription
Other Names
-KLKD002.HXR
KLKD002.HXRLF
KLKD 2A-R
KLKD002.HXRLF-ND
Standard Package100