KLDR-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDR008.HXP

Digi-Key Part Number
KLDR008.HXP-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
KLDR008.HXP
Supplier
Description
FUSE CARTRIDGE 8A 600VAC/300VDC
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8A 600 V AC 300 V DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
8A
Voltage Rating - AC
600 V
Voltage Rating - DC
300 V
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€15.00110€1,500.11
Additional Resources
AttributeDescription
Other Names-KLDR008.HXP
Standard Package100