DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1200GURP

Digi-Key Part Number
F6680TR-ND - Tape & Reel (TR)
F6680CT-ND - Cut Tape (CT)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
K1200GURP
Supplier
Description
SIDAC 110-125V 1A UNI DO-15
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Diac/Sidac Thyristor 110 ~ 125V DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
110 ~ 125V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
80 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.39487€1,974.35
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.92000€0.92
10€0.82300€8.23
100€0.64180€64.18
500€0.53018€265.09
1,000€0.41857€418.57
2,000€0.39487€789.74
Additional Resources
AttributeDescription
Other Names
-K1200GURP -ND
F6680TR
F6680CT
K1200GURP -ND
K1200GURP-ND
-K1200GURP
Standard Package5,000