cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSR300.X

Digi-Key Part Number
IDSR300.X-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
IDSR300.X
Supplier
Description
FUSE CARTRIDGE 300A 600VAC/VDC
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
300A 600 V AC 600 V DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
300A
Voltage Rating - AC
600 V
Voltage Rating - DC
600 V
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
RK5
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
2.594" Dia x 7.626" L (65.90mm x 193.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€163.55000€163.55
Additional Resources
AttributeDescription
Other Names
IDSR300
-IDSR300.X
IDSR 300
Standard Package1