GTCS23 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCS23-401M-R01-2

Digi-Key Part Number
GTCS23-401M-R01-2TR-ND - Tape & Reel (TR)
GTCS23-401M-R01-2CT-ND - Cut Tape (CT)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
GTCS23-401M-R01-2
Supplier
Description
GDT 400V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Gas Discharge Tube 400 V 1000A (1kA) ±20% 2 Pole Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.40877€817.54
4,000€0.40134€1,605.36
6,000€0.39539€2,372.34
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.95000€0.95
5€0.92200€4.61
10€0.86200€8.62
50€0.71340€35.67
100€0.59460€59.46
250€0.57972€144.93
500€0.49054€245.27
1,000€0.43107€431.07
Additional Resources
AttributeDescription
Other Names
GTCS23-401M-R01-2TR
GTCS23-401M-R01-2CT
GTCS23-401M-R01-2-ND
RF1885-000
-GTCS23-401M-R01-2
Standard Package2,000