GTCA Series 3 Lead (Radial Bend)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA36-251M-R10

Digi-Key Part Number
GTCA36-251M-R10-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
GTCA36-251M-R10
Supplier
Description
GDT 250V 10KA 3 POLE TH
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.30.8000
All prices are in EUR
Tray
QtyUnit PriceExt Price
1€2.66000€2.66
5€2.57200€12.86
10€2.48300€24.83
40€1.95100€78.04
80€1.59638€127.71
230€1.55196€356.95
440€1.33027€585.32
1,000€1.24157€1,241.57
5,000€1.17950€5,897.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-GTCA36-251M-R10
RF1852-000
Standard Package1,000