GTC AXIAL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA28-301L-P05

Digi-Key Part Number
GTCA28-301L-P05-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
GTCA28-301L-P05
Supplier
Description
GDT 300V 5KA 2 POLE THROUGH HOLE
Detailed Description
Gas Discharge Tube 300 V 5000A (5kA) ±15% 2 Pole Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tray
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GTCA28-301M-R05Littelfuse Inc.964GTCA28-301M-R05-ND€2.90000Direct