cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCD061160TP

Digi-Key Part Number
FCD061160TP-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
FCD061160TP
Supplier
Description
FUSE BOARD MOUNT 1.6A 32VDC 0603
Detailed Description
1.6 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
1.6 A
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
0603 (1608 Metric)
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0156
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.07 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SF-0603F160-2Bourns Inc.777SF-0603F160-2CT-ND€0.71000Similar