cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D0Z18G50

Digi-Key Part Number
D0Z18G50-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
D0Z18G50
Supplier
Description
FUSE CARTRIDGE 50A 380VAC/250VDC
Detailed Description
50A 380 V AC 250 V DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
380 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
Indicating
Class
D0
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.591" Dia x 1.417" L (15.00mm x 36.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Additional Resources
AttributeDescription
Standard Package1