AK3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3-015C

Digi-Key Part Number
F10876-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
AK3-015C
Supplier
Description
TVS DIODE 15VWM 28VC AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
28V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tray
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
9000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Axial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in EUR
Tray
QtyUnit PriceExt Price
1€15.09000€15.09
10€13.86600€138.66
56€13.29107€744.30
112€11.71045€1,311.57
280€11.13571€3,118.00
448€10.90712€4,886.39
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
F10876
AK3-015C-ND
-AK3-015C
Standard Package56