cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75904-02

Digi-Key Part Number
F9007-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
75904-02
Supplier
Description
SWITCH MASTER DISCONNECT
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Keylock Switch 2 Position DPST 125A (DC) AC 36 VDC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Circuit
DPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
125A (DC)
Voltage Rating - DC
36 V
Actuator Type
Flat Key
Key Removable Positions
-
Angle of Throw
-
Contact Material
-
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9025
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
20€71.28200€1,425.64
Additional Resources
AttributeDescription
Other NamesF9007
Standard Package20