cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65036R3C5.5

Digi-Key Part Number
65036R3C5.5-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
65036R3C5.5
Supplier
Description
FUSE CARTRIDGE 650A 5.5KVAC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
650A 5.5 kV AC DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
650A
Voltage Rating - AC
5.5 kV
Response Time
-
Applications
Motor Protection
Features
Indicating
Class
R
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
15.875" L x 3.000" W x 9.750" H (403.23mm x 76.20mm x 247.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8535.10.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€1,435.44000€1,435.44
Additional Resources
AttributeDescription
Other Names-65036R3C5.5
Standard Package1