cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64601607163

Digi-Key Part Number
64601607163-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
64601607163
Supplier
Description
FUSE BLOCK CART 250V 6.3A PCB
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
250V
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3,132€0.87559€2,742.35
Additional Resources
AttributeDescription
Other Names
-64601607163
6460160716
Standard Package3,132