cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP48-B

Digi-Key Part Number
5KP48-B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
5KP48-B
Supplier
Description
TVS DIODE 48VWM 81.27VC P600
Detailed Description
81.27V Clamp - Ipp Tvs Diode Through Hole P600
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
50.49V
Voltage - Clamping (Max) @ Ipp
81.27V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names-5KP48-B
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE51ALittelfuse Inc.10,388P6KE51ALFCT-ND€0.48000Similar
5KP48ALittelfuse Inc.1,6475KP48ALFCT-ND€2.63000Direct