59630-1-T-02-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59630-4-T-01-F

Digi-Key Part Number
59630-4-T-01-F-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59630-4-T-01-F
Supplier
Description
REED SENSOR W/INTEGRAL FLOAT
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M8 Thread
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC
Current
500 mA
Switch Actuation Level
0.2" (5.08 mm)
Mounting Type
Panel Mount, M8 Thread
Material - Housing & Prism
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
200VDC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names-59630-4-T-01-F
Standard Package100