59135-3_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59135-3-S-03-A

Digi-Key Part Number
59135-3-S-03-A-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59135-3-S-03-A
Supplier
Description
SENSOR REED SW SPDT WIRE LEADS
Detailed Description
Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Obsolete
Type
Reed Switch
Output Type
SPDT
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
16.50mm
Must Release
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
Flange Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
591353S03A
59135-3-S-03A
59135-3-S-03A-ND
-59135-3-S-03-A
Q4996010
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
59135-3-S-02-ALittelfuse Inc.352F8060-ND€10.72000Similar